| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282817-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282817-6 |
| SKU: | AMP282817-6 |
282817-6
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK HEADER, ASSY90 6P. This 90-degree right-angle board mount connector features a 6-position, single-row design, ideal for efficient PCB installations. With a durable PA 6/6 housing in vibrant green, it offers reliable performance in industrial settings. Each contact is crafted from copper alloy with tin plating, ensuring secure and efficient conductivity. Rated for 600V AC and 15A, it accommodates wire sizes ranging from 12 to 30 AWG. Operating in temperatures from -40 to 105°C, this connector is suitable for a wide range of applications. RoHS compliant and packaged in a box of 100, it's ready to streamline your connectivity solutions.

