| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282818-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282818-3 |
| SKU: | AMP282818-3 |
282818-3
Specifications
Detailed Description
Enhance your electrical connections with our TERMI-BLOK HEADER, ASSY90 3P.1. Designed for seamless integration, this header boasts a single row of three contacts, each capable of carrying up to 15A of current at 600V AC. The right-angle mount type and PCB mount block ensure secure attachment, while the durable PA 6/6 housing in a vibrant green color guarantees longevity. With a pitch of 10.16mm (.4 in) and a contact amperage of 15A, this connector is ideal for power and signal applications. Its operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance make it suitable for various industrial settings. Wave solder capable and suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), this header offers versatility and performance in one compact package. Elevate your connectivity solutions with this essential component.

