282818-9

Heilind Number:AMP282818-9
Manufacturer:TE Connectivity
Manufacturer Number:282818-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY90 9P.1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282818-9
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:10.16 mm, .4 in
Voltage:600 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:50
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282818-9
SKU:AMP282818-9

Detailed Description

Easily connect power and signal wires with this 9-position TERMI-BLOK HEADER, ASSY90. Featuring a right-angle mount, it securely attaches to your board for efficient use. The industrial-grade header, with lead-free solder capability, ensures reliable performance in various environments. With a 15A amperage and 600V AC voltage rating, it's suitable for heavy-duty applications. The green housing, made of durable PA 6/6 material, offers both strength and visibility. Wave solder capable and RoHS compliant, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-board connections in a range of settings, from industrial machinery to electronic devices.