| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282822-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282822-5 |
| SKU: | AMP282822-5 |
282822-5
Specifications
Detailed Description
Easily connect power and signal components with our TERMI-BLOK HEADER 5P, perfect for board mount applications. This assembly features a 90-degree angle for efficient routing and a single row of five contacts. With a durable PA 6/6 housing in a sleek green finish, it ensures both reliability and aesthetics. Rated for 15 A and 300 V AC, it guarantees seamless performance even in demanding environments. The tin-plated copper contacts offer excellent conductivity, while the 5 mm pitch allows for convenient installation. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various industrial settings. RoHS compliant and lead-free solder capable, it aligns with environmental standards. Ideal for wire-to-board connections, this header is a versatile solution for your connectivity needs.

