282822-7

Heilind Number:AMP282822-7
Manufacturer:TE Connectivity
Manufacturer Number:282822-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY90 7P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282822-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Body Color:Green
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282822-7
SKU:AMP282822-7

Detailed Description

Easily connect power and signal cables with this TERMI-BLOK HEADER,ASSY90 7P. Featuring a 90-degree angle for efficient board mounting, this header assembly is designed for seamless integration onto printed circuit boards. With a single row and seven positions, it offers ample connectivity options. The durable PA 6/6 housing in a vibrant green color ensures reliable performance, even in industrial settings. Each contact, made of CuMg, is plated with tin for efficient signal transfer. With an amperage rating of 15A and a voltage tolerance of 300V AC, this connector is suitable for various applications. Its compact design, with a pitch of 5mm (.197 in) and a tail length of 3.5mm (.138 in), allows for space-saving installation. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, it is a versatile solution for your connectivity needs. Each package contains 100 units, making it ideal for bulk installations. Upgrade your systems with the reliable and efficient TERMI-BLOK HEADER,ASSY90 7P.