| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282822-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282822-8 |
| SKU: | AMP282822-8 |
282822-8
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 8P, a versatile and efficient solution for your connectivity needs. This 8-contact header assembly features a right angle design for seamless integration, ideal for board mount applications. With a 15 A amperage rating and 300 V AC voltage capacity, it ensures reliable power and signal transmission. The housing is constructed from durable PA 6/6 material in a sleek green color, meeting industrial standards for performance and longevity. Each package includes 50 units, making it convenient for large-scale projects. Certified RoHS compliant, it guarantees environmental responsibility. Suitable for power and signal circuit applications, this header is wave solder capable and operates in a wide temperature range from -40 to 105°C (-40 to 221°F). Whether for professional or DIY use, the TERMI-BLOK HEADER, ASSY90 8P is the perfect choice for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546118-8 | ![]() | |
| TE Connectivity 284040-8 | ![]() | |
| TE Connectivity 284046-8 | ![]() |


