| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282822-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282822-9 |
| SKU: | AMP282822-9 |
282822-9
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER,ASSY90 9P, a versatile and efficient solution for your power and signal connectivity needs. This header assembly features a single row design with 9 positions, ensuring seamless integration on your PCB. With a durable housing made of PA 6/6 in a vibrant green color, it offers reliable performance in a range of environments. The contact material of CuMg with tin plating guarantees optimal conductivity, while the 15A amperage and 300V AC voltage rating make it suitable for various applications. Whether you're working on industrial projects or electronics, this header assembly, packaged in a box of 100, is a must-have component for wire-to-board connections. Its vertical mount angle and through-hole contact mount style provide easy installation, while the 180° mating angle allows for convenient stacking configurations. RoHS compliant and operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), it meets international standards for quality and performance. Upgrade your connectivity solutions with the TERMI-BLOK HEADER, ASSY90 9P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546118-9 | ![]() | |
| TE Connectivity 284046-9 | ![]() | |
| TE Connectivity 1776138-9 | ![]() |


