282825-7

Heilind Number:AMP282825-7
Manufacturer:TE Connectivity
Manufacturer Number:282825-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY90 7P.5,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282825-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282825-7
SKU:AMP282825-7

Detailed Description

Enhance your electronic connections with our TERMI-BLOK HEADER,ASSY90 7P.5. This 7-position, 90-degree angled header assembly is designed for efficient board mounting, featuring a durable PA 6/6 housing in a vibrant green color. With a pitch of 5.08 mm and operating voltage of 300 V AC, it's suitable for power and signal applications. The contact area is plated with tin for reliable conductivity, and it's compatible with lead-free solder processes. Meeting RoHS compliance, this header is part of our extensive range of connectors, offering high-quality solutions for your connectivity needs.