| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282826-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | None |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282826-4 |
| SKU: | AMP282826-4 |
282826-4
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 4P, a versatile and durable board mount connector designed for power and signal applications. With a 15A amperage rating and 600V AC voltage capacity, this header assembly ensures reliable performance in industrial environments. Featuring a green PA 6/6 housing and copper alloy contacts with tin plating, it offers excellent conductivity and corrosion resistance. With a 10mm pitch and 4 contacts in a single row, it provides easy connectivity for 12-30 AWG wire sizes. Operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance guarantee safe and environmentally friendly use. Each package includes 100 units, making it perfect for large-scale projects. Whether for PCB assembly or wire-to-board connections, the TERMI-BLOK HEADER, ASSY90 4P is the ideal solution for your terminal block needs.

