| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282828-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282828-4 |
| SKU: | AMP282828-4 |
282828-4
Specifications
Detailed Description
Enhance your connectivity with our TERMI-BLOK HEADER, ASSY90 4P. This essential component features a durable PA 6/6 housing in a vibrant green color, ensuring reliable performance in industrial settings. With 4 contacts and a 15 A amperage, it provides secure power and signal transmission. The 90-degree assembly angle and through-hole mount type offer convenient installation on PCBs. Operating at temperatures ranging from -40 to 105°C, it guarantees functionality in various environments. RoHS compliant and designed for lead-free solder processes, it prioritizes environmental responsibility. Ideal for wire-to-board connectors, its versatility and high-quality construction make it a must-have in any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776161-4 | ![]() | |
| TE Connectivity 284051-4 | ![]() | |
| TE Connectivity 284045-4 | ![]() |


