| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282828-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282828-5 |
| SKU: | AMP282828-5 |
282828-5
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 5P - a versatile and efficient solution for power and signal connectivity. This single-row header assembly features a durable PA 6/6 housing in a vibrant green color, providing reliable performance in industrial environments. With a 15 A amperage and 600 V AC voltage rating, it ensures safe and stable power transmission. The 10.16 mm pitch and 3.5 mm tail length allow for easy board mounting, while the tin-plated copper alloy contacts accommodate wire sizes ranging from 12 to 30 AWG. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this PCB mount header is ideal for a wide range of applications. With a package quantity of 100, it offers convenience and value for your connectivity needs. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your wire-to-board connections with this high-quality, shrouded header assembly.

