| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282830-4 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | Black |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282830-4 |
| SKU: | AMP282830-4 |
282830-4
Specifications
Detailed Description
Introducing the versatile TERMI-BLOK PLUG, featuring a convenient 90° and 180° design for seamless connectivity. This 4-pin plug is suitable for a variety of applications, with a 12A amperage rating and durable PA 6/6 housing material. Its phosphor bronze contacts ensure reliable performance, while the tin plating in the contact mating area guarantees optimal signal transmission. With a voltage rating of 300V AC and an operating temperature range of -40°C to 105°C, this industrial-grade plug is built to withstand harsh environments. The convenient wire-to-board termination and compact size make it ideal for power and signal applications. Additionally, its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with the TERMI-BLOK PLUG.

