| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282832-6 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 282832-6 |
| SKU: | AMP282832-6 |
282832-6
| Heilind Number: | AMP282832-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282832-6 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK PIN HEAD 180. Featuring a 6-pin configuration and a 5mm pitch, this vertical board mount connector offers reliable performance in industrial applications. Constructed with durable PA 6/6 housing and brass contacts plated with tin, it ensures secure and efficient connectivity. With a maximum amperage of 12A and a voltage rating of 300V AC, it meets rigorous standards for both power and signal transmission. Operating temperature ranging from -40 to 105°C (-40 to 221°F) and RoHS compliance guarantee its suitability for various environments. Each package contains 100 pieces, making it ideal for bulk installations. Trust in the quality and performance of this wave solder capable connector for your wire-to-board connections.

