| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282832-7 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 282832-7 |
| SKU: | AMP282832-7 |
282832-7
| Heilind Number: | AMP282832-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282832-7 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PIN HEAD 180, a versatile solution for your connectivity needs. This 7-position pin header features a durable PA 6/6 housing in a vibrant green color, ideal for board mount applications. With a contact amperage of 15A and voltage rating of 300V AC, it ensures reliable power and signal transmission. The brass contact material with tin plating guarantees optimal conductivity, while the wave solder capability makes for easy assembly. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for industrial environments. Whether for power or signal circuits, this header, with a pitch of 5mm (.197in) and pin length of 7mm (.275in), offers a secure and efficient connection. Each package contains 100 units, meeting your bulk project requirements. RoHS compliant and designed for wire-to-board applications, it's the perfect choice for your terminal block needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282830-7 | ![]() | |
| TE Connectivity 1986943-7 | ![]() | |
| TE Connectivity 1986945-7 | ![]() |


