| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282834-8 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking |
| Screw Size: | M1.6 |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .133 in, 3.4 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282834-8 |
| SKU: | AMP282834-8 |
282834-8
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB Mount, a 90-degree 8P header designed for efficient board mounting. With a sturdy PA 6/6 housing and brass contacts, it ensures reliable performance in power and signal applications. Operating at temperatures ranging from -40 to 110°C, it offers durability in industrial settings. Featuring a pitch of 2.54mm and a voltage rating of 150V AC, it's suitable for a wide range of electronic projects. With a contact amperage of 10A and tin plating for the contact mating area, it guarantees optimal conductivity. Each package contains 100 units, making it convenient for bulk installations. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with our TERMI-BLOK PCB Mount.

