| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282834-9 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking |
| Screw Size: | M1.6 |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .133 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282834-9 |
| SKU: | AMP282834-9 |
282834-9
Specifications
Detailed Description
Efficiently connect power and signal circuits with the TERMI-BLOK PCB MOUNT, a 90-degree 9-position header. Designed for seamless board mounting, this header features a single row with durable PA 6/6 housing in a vibrant green color. With brass contacts plated in tin, it ensures reliable conductivity in industrial environments. Operating within a wide temperature range, from -40 to 110°C (-40 to 230°F), it can handle various applications with ease. Wave solder capable and RoHS compliant, this header guarantees high performance and environmental responsibility. Perfect for wire-to-board connections, it accommodates wire sizes from 16 to 30 AWG (.05-1.3 mm²), making it versatile for different projects. The 2.54 mm (.1 in) pitch and 10 A amperage rating, along with a 150 V AC voltage, provide robust connectivity for your systems. With a package quantity of 100, it's ideal for large-scale projects, while its side stackable configuration offers flexibility in assembly. Upgrade your terminal block setup with this high-quality and efficient header.

