| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282835-2 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282835-2 |
| SKU: | AMP282835-2 |
282835-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 2P, a versatile terminal block for your connectivity needs. This header, with a 10A amperage rating, features a durable PA 6/6 housing in a vibrant green color. Ideal for power and signal applications, it offers reliable brass contacts with tin plating for efficient conductivity. With a 5.08mm pitch and vertical mount angle, it ensures secure board attachment. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. RoHS-compliant and compatible with lead-free solder processes, this terminal block is both environmentally friendly and easy to work with. With 300 pieces per package, it's perfect for bulk installations. Whether you're a professional or a DIY enthusiast, this TERMI-BLOK header is a must-have for your projects.

