282836-6

Heilind Number:AMP282836-6
Manufacturer:TE Connectivity
Manufacturer Number:282836-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90 6P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282836-6
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:13.5 A
Number of Positions:6
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.3 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:282836-6
SKU:AMP282836-6

Detailed Description

Introducing the TERMI-BLOK PCB MOUNT 90 6P, a versatile solution for your connectivity needs. This header features a straight mount angle for seamless integration onto boards, with a stacking design for added flexibility. With 6 contacts in a single row, it offers reliable power and signal transmission. The housing, made of durable PA 6/6 in a vibrant green color, ensures secure assembly. Operating efficiently in a wide temperature range, from -40 to 110°C (-40 to 230°F), it is suitable for various environments. Wave solder capable up to 240°C, it guarantees easy and efficient installation. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Trust in the TERMI-BLOK for dependable performance in your industrial applications.