| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282836-8 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282836-8 |
| SKU: | AMP282836-8 |
282836-8
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 8P, a versatile solution for your power and signal connectivity needs. This straight-mount header features a durable PA 6/6 housing in a vibrant green color, ideal for industrial applications. With a contact rating of 13.5 A at 300 V AC, it ensures reliable performance. The stackable design with an interlock feature allows for side stacking, offering flexibility in your circuit setup. With a pitch of 5mm and through-hole mounting style, it's easy to install on printed circuit boards. Operating in a wide temperature range from -40 to 110°C, this terminal block header is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Whether you're working on a new project or upgrading existing systems, this connector is a dependable choice for wire-to-board connections. (Note: This is a general description based on the provided information and may need further editing for specific use cases or audiences.)

