| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282836-9 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282836-9 |
| SKU: | AMP282836-9 |
282836-9
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90 9P, a versatile solution for your power and signal connectivity needs. This straight-mounting, single-row header features a durable PA 6/6 housing in a vibrant green color, ensuring reliable performance in industrial settings. With 9 brass contacts plated with tin for optimal conductivity, it accommodates wire sizes ranging from 16 to 30 AWG. Operating at temperatures from -40 to 110°C (-40 to 230°F) and rated for 300V AC and 13.5A, it's suitable for a wide range of applications. Designed for easy installation on printed circuit boards with a 5mm pitch, this terminal block header is wave solder capable, making it efficient for large-scale production. RoHS compliant and lead-free solder compatible, it aligns with current environmental standards. Whether you're building prototypes or manufacturing in volume, the TERMI-BLOK 90 9P offers a reliable and cost-effective solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282837-9 | ![]() |


