| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282837-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282837-2 |
| SKU: | AMP282837-2 |
282837-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 2P, a versatile solution for your connectivity needs. This header features a durable PA 6/6 housing in a vibrant green color, making it both sturdy and visually appealing. With a contact rating of 13.5 A and voltage capacity of 300 V AC, it ensures reliable power and signal transmission. Designed for board mount installation with a vertical mount angle, it offers easy integration into your PCB layout. The brass contact material with tin plating guarantees excellent conductivity, while the 5.08 mm pitch allows for efficient wire termination. Operating in a wide temperature range from -40 to 110 °C (-40 to 230 °F), this industrial-grade connector is suitable for various applications. Whether you're in the field of power distribution, telecommunications, or electronics manufacturing, the TERMI-BLOK 2P is the perfect choice for wire-to-board connections. With RoHS compliance and a package quantity of 300, it meets both environmental standards and high-volume production demands. Trust in this high-quality terminal block header for seamless and secure connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2025 | PCN-24-222953 - Packaging Change. packaging change from tray to bulk or box. Elimination of tray parts will be bulk or box packed. | Download | |||


