| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282837-7 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282837-7 |
| SKU: | AMP282837-7 |
282837-7
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 7P, a versatile solution for your connectivity needs. This header features a sturdy PA 6/6 housing and brass contacts, ensuring reliable performance in industrial environments. With 7 positions and a 5.08mm pitch, it accommodates power and signal connections with ease. Its vertical board mount design and M3 screw size offer secure installation. Operating at temperatures ranging from -40 to 110°C, it's suitable for various applications. RoHS compliant and featuring Tin plating, it meets environmental standards while maintaining signal integrity. Perfect for wire-to-board connections, this terminal block header comes in a package of 100, ready to streamline your assembly process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2025 | PCN-24-222953 - Packaging Change. packaging change from tray to bulk or box. Elimination of tray parts will be bulk or box packed. | Download | |||


