282837-8

Heilind Number:AMP282837-8
Manufacturer:TE Connectivity
Manufacturer Number:282837-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282837-8
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:13.5 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.3 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:282837-8
SKU:AMP282837-8

Detailed Description

Optimize your PCB connections with our TERMI-BLOK Header, designed for efficient board mounting. Featuring 8 contacts in a single row, this high-performance connector ensures reliable power and signal transmission. With a contact amperage of 13.5 A and a voltage rating of 300 V AC, it meets the demands of industrial applications. The housing, made of durable PA 6/6 in a vibrant green color, offers secure protection. Operating smoothly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it's suitable for various environments. Its wave solder capability up to 240°C streamlines assembly processes. Trust in its quality plating and construction, with tin-plated contact mating areas and RoHS compliance for environmental responsibility. Perfect for wire-to-board connections, it accommodates a wire size range of .05 to 1.3 mm² (16 to 30 AWG). Whether for power or signal circuitry, this connector ensures optimal performance and longevity. Elevate your connectivity solutions with our TERMI-BLOK Header.