282838-2

Heilind Number:AMP282838-2
Manufacturer:TE Connectivity
Manufacturer Number:282838-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90 2P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282838-2
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:10 mm, .394 in
Voltage:600 V AC
Mount Angle:Straight
Block Type:Straight
Screw Size:M3
Package Quantity:200
Contact Amperage:13.5 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.3 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:282838-2
SKU:AMP282838-2

Detailed Description

Introducing the TERMI-BLOK PCB Mount 90 2P, a versatile solution for your power and signal circuit applications. This straight-mount header features two contacts with a high amperage rating of 13.5 A, suitable for a wide range of uses. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial environments. The tin-plated brass contacts ensure secure connections, while the 10 mm pitch allows for easy installation on printed circuit boards. Operating seamlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), this terminal block header is RoHS compliant, making it a sustainable choice for your projects. Whether you're assembling wire-to-board connections or implementing a wave solder process, this TERMI-BLOK header guarantees efficiency and quality. With a package quantity of 200, it's ideal for both small-scale prototypes and large-scale productions. Elevate your connectivity solutions with the TERMI-BLOK PCB Mount 90 2P.