| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282838-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282838-3 |
| SKU: | AMP282838-3 |
282838-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90 3P, a versatile solution for your power and signal connections. This straight-mount header, with a housing made of durable PA 6/6 in a vibrant green color, features three contacts for efficient board-to-board connectivity. With a maximum amperage of 13.5 A and a voltage rating of 600 V AC, it ensures reliable performance in industrial applications. The brass contact material, plated with tin, guarantees excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 16 to 30 AWG, and with a tail length of 3.5 mm, it offers easy installation on printed circuit boards. Operating in a wide temperature range from -40 to 110 °C (-40 to 230 °F), this RoHS-compliant connector is ideal for various environments. Whether for power distribution or signal transmission, the TERMI-BLOK 90 3P is a dependable choice for your connectivity needs.

