| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282838-5 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282838-5 |
| SKU: | AMP282838-5 |
282838-5
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 5P, a reliable solution for your power and signal circuit applications. This straight-mount header features a single row with five positions, accommodating wire sizes ranging from .05 to 1.3 mm² (16-30 AWG) with ease. With a voltage rating of 600 V AC and an amperage of 13.5 A, it ensures efficient performance in various industrial settings. The housing, made of PA 6/6 in a sleek green color, offers durability and protection. Operating temperature ranges from -40 to 110 °C (-40 to 230 °F), making it suitable for a wide range of environments. Its tin-plated brass contacts and nickel-plated brass screws guarantee secure connections and longevity, while the straight block design and side entry angle provide convenient installation on your printed circuit board. RoHS compliant and suitable for lead-free solder processes, this connector meets high-quality standards for your peace of mind. Ideal for board mount applications, each package includes 100 units for your convenience. Upgrade your connectivity with the TERMI-BLOK PCB Mount 90 5P.

