| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282841-5 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282841-5 |
| SKU: | AMP282841-5 |
282841-5
Specifications
Detailed Description
Experience seamless PCB connectivity with our TERMI-BLOK 5P Header, engineered for reliable power and signal transmission. With a durable PA 6/6 housing in a vibrant green hue, this header boasts a contact amperage of 17.5 A, ensuring efficient performance. Featuring 5 contacts in a single row, it offers easy board mounting with a 5.08 mm pitch. The brass contact material with tin plating guarantees robust conductivity, while the straight mount angle and 3.5 mm tail length enhance versatility. Operating flawlessly in temperatures ranging from -40 to 110°C, it is ideal for industrial applications. RoHS compliant and wave solder capable, this header is a sustainable and efficient choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796911-5 | ![]() | |
| TE Connectivity 2-796949-5 | ![]() | |
| TE Connectivity 796683-5 | ![]() |


