| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282841-7 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282841-7 |
| SKU: | AMP282841-7 |
282841-7
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a versatile 7-position header designed for efficient power and signal connections. With a durable PA 6/6 housing in a vibrant green color, this board mount connector features brass contacts with tin plating, suitable for wire sizes ranging from 12 to 30 AWG. Operating at temperatures from -40 to 110°C (-40 to 230°F) and capable of handling up to 17.5 A of current at 300 V AC, it is ideal for industrial applications. The 5.08 mm pitch and straight mount angle offer easy integration, with wave solder compatibility for efficient assembly. With 100 pieces per package, this connector is RoHS compliant, ensuring environmental responsibility in your projects. Whether for power distribution or signal transmission, the TERMI-BLOK PCB Mount provides reliable connectivity for your electronic systems.

