| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282842-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | Polyamide 66 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282842-2 |
| SKU: | AMP282842-2 |
282842-2
Specifications
Detailed Description
Easily mountable on a PCB, the TERMI-BLOK 90 2P header offers efficient connectivity for power and signal applications. With a maximum amperage of 17.5 A and a voltage rating of 600 V AC, this Polyamide 66 housing block is reliable for industrial use. Featuring two contacts in a single row, it allows for secure wire termination with wire sizes ranging from 12 to 30 AWG. The brass contacts with tin plating ensure optimal conductivity, and the screwless terminal block design simplifies installation. Operating within a temperature range of -40 to 105 °C, this header is suitable for a variety of environments. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. With 200 units in a box, it offers convenience for bulk installations. Perfect for wire-to-board connections, this header is a versatile solution for your connectivity needs.

