| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282842-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | Polyamide 66 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282842-3 |
| SKU: | AMP282842-3 |
282842-3
Specifications
Detailed Description
Experience efficient and secure PCB connectivity with our TERMI-BLOK 90 3P PCB Mount Header. Constructed with durable Polyamide 66 housing and brass contacts, this terminal block ensures reliable performance in power and signal applications. Featuring a vertical mount angle and wave solder capability, it offers easy installation on the board. With a 10mm pitch and 600V AC voltage rating, it accommodates various wire sizes (12-30 AWG) for versatile use. Operating within a wide temperature range (-40 to 105°C), it is suitable for industrial environments. RoHS compliant and lead-free solder capable, this header guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, it includes wire protection and a screwless terminal block design for added convenience. Upgrade your connectivity solutions with this high-quality and efficient terminal block header.

