| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282842-4 |
| Amperage: | 17.5 A |
| Number of Contacts: | 4 |
| Mount Type: | Through Hole |
| Pitch: | 10 mm |
| SKU: | AMP282842-4 |
282842-4
| Heilind Number: | AMP282842-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282842-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
TERMI-BLOK PCB MOUNT 90 4P.

