| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282843-7 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282843-7 |
| SKU: | AMP282843-7 |
282843-7
Specifications
Detailed Description
Easily mount our TERMI-BLOK PCB Header for efficient power and signal connectivity. Crafted with durable PA 6/6 housing in a sleek green finish, this 90° board-mount connector features 7 brass contacts with tin plating, suitable for wire sizes ranging from 12 to 30 AWG. With a high amperage rating of 17.5 A and a voltage tolerance of 600 V AC, it ensures reliable performance in industrial settings. Wave solder capable and RoHS compliant, it guarantees ease of installation and environmental responsibility. Suitable for a wide temperature range (-40 to 110°C), it's perfect for various applications requiring secure wire-to-board connections. Packaged in a box of 50, it's ideal for bulk orders, offering efficient and cost-effective solutions.

