| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2828431-1 |
| Series: | NanoRF |
| Mount Type: | Board Mount |
| Mount Angle: | Right Angle |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| GPL: | E25 |
| Operating Temperature Range: | -65 - 120 °C, -85 - 248 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X941 |
| Number of Coaxial Contacts: | 8 |
| Body Finish: | Passivated |
| Center Contact Material: | Beryllium Copper |
| Connector System: | Cable-to-Cable |
| Contact Spacing: | .11 in, 2.79 mm |
| ECCN: | EAR99 |
| Mounting Style: | Screw |
| Part Aliases: | 2828431-1 |
| SKU: | AMP2828431-1 |
2828431-1
| Heilind Number: | AMP2828431-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2828431-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the NanoRF Daughtercard Module, a high-performance solution for your RF connectivity needs. This stainless steel module, featuring 8 positions with 50 Ω impedance, is designed for board mount applications with a right-angle orientation. Ideal for aerospace, defense, and marine industries, it ensures reliable signal transmission in harsh environments, with an operating temperature range of -65 to 120 °C (-85 to 248 °F). The Beryllium Copper center contacts, along with passivated body finish, guarantee durability and performance. RoHS compliant and suitable for lead-free solder processes, this module is a versatile choice for cable-to-cable connections, offering secure and efficient signal transmission. Trust in the NanoRF Daughtercard Module for your critical RF applications.

