2828434-1

Heilind Number:AMP2828434-1
Manufacturer:TE Connectivity
Manufacturer Number:2828434-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NanoRF BP MODULE 8 POSITION SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2828434-1
Series:NanoRF
Mount Type:Panel
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Stainless Steel
Contact Amperage:1 A
Number of Positions:8
GPL:E25
Operating Temperature Range:-65 - 120 °C, -85 - 248 °F
Circuit Application:Signal
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:X941
Number of Coaxial Contacts:8
Body Finish:Passivated
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.11 in, 2.79 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:2828434-1
SKU:AMP2828434-1

Detailed Description

Enhance your signal transmission with the NanoRF BP MODULE 8 POSITION. Crafted from durable stainless steel, this panel-mount connector features 8 coaxial contacts, ideal for aerospace, defense, and marine applications. With an impedance of 50 Ω and a contact amperage of 1 A, it ensures reliable performance in demanding environments. The passivated body finish and beryllium copper center contacts guarantee both durability and signal integrity. Operating temperature ranges from -65 to 120 °C (-85 to 248 °F), making it suitable for a variety of conditions. RoHS compliant and suitable for cable-to-cable connections, this connector is a versatile and essential component for your RF coaxial setups.