| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282844-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282844-2 |
| SKU: | AMP282844-2 |
282844-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90 2P, a versatile solution for your power and signal connectivity needs. This header, featuring a durable PA 6/6 housing in a vibrant green color, is designed for easy board mount installation with a vertical orientation. With two contacts and a pitch of 7.5mm (.295 in), it offers reliable performance in various industrial applications. Able to handle a maximum amperage of 17.5 A at 300 V AC, this connector is suitable for both power and signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it is built for durability and longevity. With lead-free solder processes and RoHS compliance, you can trust in its environmental sustainability. Whether you're assembling circuit boards or wiring systems, the TERMI-BLOK PCB MOUNT 90 2P is the perfect choice for seamless and secure connections.

