| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282844-4 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282844-4 |
| SKU: | AMP282844-4 |
282844-4
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 4P, a versatile solution for your connectivity needs. This 4-position header boasts a durable PA 6/6 housing in a sleek green color, perfect for board mounting. With a contact rating of 17.5 A and a voltage capacity of 300 V AC, it's ideal for power and signal applications. The brass contacts with tin plating ensure reliable conductivity, while the wide operating temperature range of -40 to 110°C (-40 to 230°F) guarantees performance in diverse environments. Wave solder capable and ROHS compliant, this connector is both easy to install and environmentally friendly. Whether you're working with 12-30 AWG wire sizes or require a secure through-hole mount, the TERMI-BLOK 90 4P is the perfect choice for your industrial projects.

