| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282845-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282845-3 |
| SKU: | AMP282845-3 |
282845-3
Specifications
Detailed Description
Introducing a versatile solution for your PCB mounting needs, this 90-degree TERM-BLOK features a 3-position header with a pitch of 7.62mm. With a durable PA 6/6 housing in a vibrant green color, it offers reliable connectivity for power and signal applications. The brass contacts with tin plating ensure efficient performance, while the screwless terminal block design allows for easy installation. Rated for 17.5A and 300V AC, it is suitable for a wide range of industrial environments. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it ideal for diverse applications. RoHS compliant and suitable for lead-free solder processes, this terminal block header is a dependable choice for your projects.

