| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282847-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282847-2 |
| SKU: | AMP282847-2 |
282847-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 35 2P.5, a versatile solution for your connectivity needs. This header, constructed with durable PA 6/6 housing material, features two brass contacts with a 5.08 mm pitch, perfect for power and signal applications. With a 17.5 A amperage rating and 300 V AC voltage capability, it ensures reliable performance. Designed for board mount installation, it offers ease of use with a straight mount angle and wave solder compatibility. Operating in a wide temperature range from -40 to 110 °C, it's suitable for various environments. Its green housing color and industrial lead-free solder plating make it both visually appealing and environmentally friendly. Complete with 300 package quantity, this connector is a must-have for your projects.

