| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282847-5 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282847-5 |
| SKU: | AMP282847-5 |
282847-5
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 35 5P.5, a versatile solution for your power and signal connectivity needs. This board mount header features a single row design with five contacts, made of durable brass with tin plating for reliable performance. With an amperage rating of 17.5 A and a voltage capacity of 300 V AC, it is suitable for various industrial applications. The housing, constructed of PA 6/6 material in a vibrant green color, ensures secure and stable mounting. Operating within a wide temperature range of -40 to 110 °C (-40 to 230 °F), this terminal block is designed to withstand harsh environments. Its 5.08 mm pitch and straight mount angle facilitate easy installation on printed circuit boards. Wave solder capable and RoHS compliant, this connector is environmentally friendly and compatible with lead-free solder processes. Whether for power distribution or signal transmission, the TERMI-BLOK PCB MOUNT 35 5P.5 offers a reliable and efficient solution for your connectivity requirements.

