282847-9

Heilind Number:AMP282847-9
Manufacturer:TE Connectivity
Manufacturer Number:282847-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 35 9P.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282847-9
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:17.5 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.15 in, 3.8 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:35° Angle
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:Black
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:282847-9
SKU:AMP282847-9

Detailed Description

Enhance your PCB assembly with the TERMI-BLOK 35 9P.5 Header, designed for seamless board mounting in industrial applications. This straight-angle connector boasts a durable PA 6/6 housing in a vibrant green color, housing 9 brass contact positions with tin plating for reliable power and signal transmission. With a 5.08mm pitch and M3 screw size, it accommodates wire sizes ranging from 12 to 30 AWG, offering flexibility in connectivity. Operating efficiently in a wide temperature range from -40 to 110°C, it ensures stability in harsh environments. Each package includes 100 units, making it ideal for bulk installations. RoHS compliant and featuring wire protection, this connector guarantees both performance and safety in your projects.