| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282851-4 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | With |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282851-4 |
| SKU: | AMP282851-4 |
282851-4
Specifications
Detailed Description
Experience seamless power and signal connectivity with our TERMI-BLOK PCB Mount 180 4P.5 header. Designed for high performance, it features a 5.08 mm pitch and a 17.5 A amperage, ensuring reliable operation. The housing, made of durable PA 6/6 material in a sleek green color, offers robust protection. With wave solder capability and Tin plating, it's ideal for industrial applications. Operating in a wide temperature range of -40 to 110 °C (-40 to 230 °F), this header guarantees efficiency in any environment. Its compact yet versatile design, with 4 contacts in a single row, makes it perfect for wire-to-board connections. RoHS compliant and with lead-free solder processes, it's not just efficient but also environmentally friendly. Trust in our header for optimal performance in your power and signal circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546074-7 | ![]() | |
| TE Connectivity 1546073-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2018 | E-18-004320 - Document Clarification. DRAFTING ERROR. 1546105 - INCORRECT COLOR MENTIONED IN THE DRAWING. 282851 - UL APPROVED CURRENT AND TORQUE RATING PROVIDED INSTEAD OF MAXIMUM POSSIBLE VALUE . THERE IS NO CHANGE TO THE PARTS. | Download | |||


