| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2828522-6 |
| Color: | Blue |
| Amperage: | 250 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Thermoplastic |
| Contact Length: | 2 in, 50.8 mm |
| Contact Amperage: | 250 A |
| Number of Positions: | 1 |
| GPL: | 372 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Bus Bar, Wire & Cable |
| Product Code: | EE14 |
| Wire Size: | 0 AWG, 168000 CMA, 168 mm² |
| Connector System: | Wire-to-Bus Bar |
| Contact Style: | CROWN BAND |
| Hot Pluggable: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2828522-6 |
| SKU: | AMP2828522-6 |
2828522-6
Specifications
Detailed Description
Enhance power connectivity with this essential KIT, featuring a robust SOCKET for secure attachment. The SNAP-LUG design ensures quick and efficient installation, accommodating 3/0 wire sizes with ease. Crafted in a vibrant blue hue, this connector boasts a high amperage rating of 250 A, making it ideal for demanding applications. Its durable thermoplastic housing and copper contact with tin plating guarantee reliable performance, even in extreme temperatures ranging from -65 to 150°C. Meeting stringent safety standards with UL 94V-0 flammability certification, this connector is suitable for Aerospace, Defense, and Marine industries. With a single position setup, it offers seamless integration, while its sealable construction ensures protection against environmental factors. Whether used in wire-to-bus bar or bus bar applications, this versatile connector is a must-have for efficient power transmission. Compliant with RoHS regulations, it's also environmentally friendly, making it a sustainable choice for your connectivity needs.

