| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282856-2 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 24 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282856-2 |
| SKU: | AMP282856-2 |
282856-2
Specifications
Detailed Description
Efficiently connect power and signal circuits with our TERMI-BLOK PCB Mount, featuring a 2P configuration for seamless integration. This straight-mount header, crafted from durable PA 6/6 housing material in a vibrant green color, offers reliable performance in industrial settings. With a current rating of 24 A and a voltage tolerance of 300 V AC, it ensures safe and stable operation. The 5 mm pitch and through-hole mount type facilitate easy installation on PCBs, while the brass contact material with tin plating guarantees excellent conductivity. Designed for wire sizes ranging from 12 to 30 AWG, it accommodates various applications with versatility. With RoHS compliance and a wide operating temperature range from -40 to 110 °C, this terminal block header is a dependable choice for your electronic projects. Packaged in a box of 300, it is suitable for bulk usage in manufacturing environments.

