| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282856-5 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 24 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282856-5 |
| SKU: | AMP282856-5 |
282856-5
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB MOUNT 5P, a versatile solution for power and signal applications. With a robust housing made of PA 6/6 in a sleek green finish, this header boasts five contacts on a single row, perfect for efficient board mounting. Designed for reliability, it can handle an amperage of 24 A and voltage up to 300 V AC. The straight mount angle and 5 mm pitch ensure easy installation, while the tin-plated brass contacts guarantee secure connections. Operating smoothly in temperatures ranging from -40 to 110°C, this terminal block is ideal for industrial use. With wave solder capability and RoHS compliance, it meets the highest standards of quality and sustainability. Experience seamless wire-to-board connectivity with our TERMI-BLOK PCB MOUNT 5P.

