| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282857-3 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 24 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282857-3 |
| SKU: | AMP282857-3 |
282857-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 3P.5, a versatile solution for your power and signal connection needs. This straight-mount header, with a contact pitch of 5.08 mm, offers reliability and efficiency in board-to-wire applications. With a current rating of 24 A and a voltage of 300 V AC, it's suitable for industrial use. Its PA 6/6 housing in a vibrant green color ensures durability and easy identification. Featuring through-hole contact mount style and wave solder capability, installation is a breeze. With 200 pieces in each carton, stocking up is convenient for your projects. RoHS compliant, lead-free solder processes and operating temperatures ranging from -40 to 110 °C (-40 to 230 °F) make it environmentally friendly and versatile. Trust in the TERMI-BLOK for secure and efficient connections in your designs.

