| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282858-4 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 24 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282858-4 |
| SKU: | AMP282858-4 |
282858-4
Specifications
Detailed Description
Enhance your power and signal connections with this 4-contact header, designed for seamless board mounting in industrial applications. With a straight mount angle and side stackable configuration, it offers versatile installation options. The robust PA 6/6 housing in a vibrant green color ensures durability, while the brass contacts with tin plating guarantee reliable conductivity. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this header is suitable for diverse environments. Featuring a pitch of 10mm (.394 in) and accommodating wire sizes from 12 to 30 AWG (.05 to 3 mm²), it facilitates efficient wire-to-board connections. Wave solder capable and RoHS compliant, this header meets stringent quality standards. Elevate your connectivity solutions with this high-performance terminal block header.

