| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282858-7 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 24 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282858-7 |
| SKU: | AMP282858-7 |
282858-7
Specifications
Detailed Description
Easily connect and power your devices with this 24 A Header terminal block. Designed for efficient board mounting, it features a single row with 7 positions, ideal for power and signal applications. The green PA 6/6 housing ensures durability, while the straight mounting angle and side stackable configuration offer versatility in installation. With a voltage rating of 600 V AC and an operating temperature range from -40 to 110 °C, this connector is suitable for industrial use. Its brass contacts with tin plating guarantee reliable conductivity, accommodating wire sizes from 12 to 30 AWG. Each package includes 50 units, making it convenient for bulk installations. RoHS compliant and featuring an ECCN of EAR99, it meets international standards for quality and safety. Perfect for wire-to-board connections in various electronic setups.

