| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282862-3 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 24 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .142 in, 3.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282862-3 |
| SKU: | AMP282862-3 |
282862-3
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK 180 3P.5 Header, designed for seamless board mount installation. With 3 contacts in a single row, this high-performance connector offers a reliable amperage of 24A and a voltage rating of 300V AC, making it perfect for power and signal applications. The durable PA 6/6 housing in a vibrant green color ensures longevity, while the brass contacts with tin plating guarantee excellent conductivity. With a pitch of 5mm and a right-angle mount, it facilitates easy and secure connections. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. RoHS-compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether you need to connect wires ranging from 12 to 30 AWG or stack multiple connectors, our TERMI-BLOK Header is the perfect solution, packaged conveniently in a box of 200 for your convenience. Elevate your PCB design with this efficient and versatile connector.

