| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282869-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 125 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282869-3 |
| SKU: | AMP282869-3 |
282869-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 1&2 3P.5, a versatile solution for your power and signal circuit applications. This header, featuring a durable PA 6/6 housing in a sleek green color, offers reliable connectivity with its three brass contacts. With a pitch of 5.08mm and a maximum amperage of 13.5A, it ensures efficient performance in a wide range of environments. Designed for easy installation onto printed circuit boards, its vertical mount angle and through-hole contact style facilitate secure connections. RoHS compliant and suitable for lead-free solder processes, this terminal block header is not only environmentally friendly but also compatible with industrial standards. Whether you're working with wire sizes ranging from 16 to 30 AWG or require a voltage rating of 300V AC, this component is a dependable choice for your electronic projects. With 125 pieces in a box, it offers convenience and value for your assembly needs. Upgrade your connectivity solutions with the TERMI-BLOK PCB Mount 1&2 3P.5.

