| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282880-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 2 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282880-2 |
| SKU: | AMP282880-2 |
282880-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 2nd 2P.5, a versatile solution for power and signal applications. This header, featuring a housing made of durable PA 6/6 in a sleek green color, is designed for board mount installation with a contact pitch of 5mm (.197 in) and a vertical mount angle. With two contacts in a single row, it offers a contact amperage of 13.5A, making it suitable for various industrial environments. The brass contact material with tin plating ensures reliable connectivity, while the wave solder capability up to 265°C simplifies assembly. Operating temperature ranges from -40 to 110°C (-40 to 230°F), meeting stringent performance requirements. Ideal for wire to board connections, this header is RoHS compliant, guaranteeing environmental responsibility in its manufacturing process. Elevate your connectivity with the TERMI-BLOK 2P.5.

